The CHS804812 is an 8-channel DC/DC converter with a DIP-8 package. It has a maximum input voltage of 76V and a minimum input voltage of 36V. The device is a single-function device with one output. It measures 22.76mm in width and 33mm in length. The CHS804812 is a board-mount device.
Cosel CHS804812 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.76 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel CHS804812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.