The Cosel DAS100F05 is a DC/DC converter with a nominal input voltage of 130V and an output voltage of 5V. It has an output power of 100W and an output current of 20A. The converter is designed for board mount applications and has a high efficiency of 82%. It operates within a temperature range of -10°C to 85°C and has a high isolation voltage of 3kV. The Cosel DAS100F05 is lead-free and available in a package quantity of 100.
Sign in to ask questions about the Cosel DAS100F05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel DAS100F05 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 12.7mm |
| Efficiency | 82% |
| Height | 12.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | PCB, Surface Mount |
| Nominal Input Voltage | 130V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Series | DA |
| Voltage - Output 1 | 5V |
| Weight | 5.291094oz |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel DAS100F05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.