102W DC-DC converter with 12V, 8.5A output, suitable for PCB surface mount applications. Features a wide input voltage range of 88-370V, 3kV isolation voltage, and 82% efficiency. Operating temperature range is -10°C to 85°C. Approvals include UL, CSA, and VDE.
Cosel DAS100F12 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Current - Output 1 | 8.5A |
| Current Rating | 8.5A |
| Depth | 12.7mm |
| Efficiency | 82% |
| Height | 12.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | PCB, Surface Mount |
| Nominal Input Voltage | 130V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DA |
| Voltage - Output 1 | 12V |
| Weight | 5.291094oz |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel DAS100F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.