The Cosel DAS504812 is a DC/DC converter module with a single output of 12V and a maximum output current of 4.2A. It is packaged in a module format and is lead free and RoHS compliant. The module measures 115mm in length, 58mm in height, and 12.7mm in width, and has a weight of 4.232875oz. It is suitable for use in board mount applications.
Sign in to ask questions about the Cosel DAS504812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel DAS504812 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 58mm |
| Lead Free | Lead Free |
| Length | 115mm |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | DA |
| Voltage - Output 1 | 12V |
| Weight | 4.232875oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel DAS504812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.