The Cosel DAS50F05 is a 12-terminal dual output DC/DC converter with a JEDEC package code of R-XDMA-P12. It measures 58mm in width and 115mm in length. The converter operates within an input voltage range of 88-370V. It has a single function and single output.
Sign in to ask questions about the Cosel DAS50F05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel DAS50F05 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Width | 58 |
| Length | 115 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 370 |
| Input Voltage-Min | 88 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel DAS50F05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.