Cosel DHS100A12 technical specifications.
| Current - Output 1 | 8.4A |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | DHS |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| Width | 1.47inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel DHS100A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.