The Cosel DHS250B05 DC/DC converter is an isolated, board mount device with a single output voltage of 5V and a maximum output current of 50A. It operates within a temperature range of -40°C to 100°C and is packaged in bulk quantities. The converter is lead-free and meets the requirements for high-reliability applications.
Cosel DHS250B05 technical specifications.
| Current - Output 1 | 50A |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 250W |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | DHS |
| Voltage - Output 1 | 5V |
| Weight | 3.527396oz |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel DHS250B05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.