The Cosel DHS250B28 is a DC/DC converter with a single output of 28V and a maximum output current of 9A, delivering up to 250W of power. It features isolated construction with a 3kV isolation voltage and is designed for through-hole mounting. The converter operates over a temperature range of -40°C to 100°C and is lead-free. It is available in bulk packaging with 75 units per package.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 9A |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 250W |
| Output Voltage | 28V |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | DHS |
| Voltage - Output 1 | 28V |
| Weight | 3.527396oz |
| Width | 2.3inch |
| RoHS | Compliant |