The Cosel DHS250B28-T is a DC/DC converter with a single output of 28V and 9A of current. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter is designed for through hole mounting and has a lead-free construction. It is rated for 250W of output power and has an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 9A |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 250W |
| Package Quantity | 75 |
| Series | DHS |
| Voltage - Output 1 | 28V |
| Weight | 3.527396oz |
| Width | 2.3inch |
| RoHS | Compliant |