The Cosel DHS50A12 is a DC/DC converter with a single output of 5V at 10A, delivering 50W of power. It features isolated outputs with a maximum isolation voltage of 3kV and operates within a temperature range of -40°C to 100°C. The converter is lead-free and RoHS compliant, making it suitable for a variety of applications. It is packaged in a 6-pin format and is available in quantities of 75.
Cosel DHS50A12 technical specifications.
| Current - Output 1 | 10A |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | DHS |
| Voltage - Output 1 | 5V |
| Weight | 2.116438oz |
| Width | 1.47inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel DHS50A12 to view detailed technical specifications.
No datasheet is available for this part.