The Cosel DHS50A12-T DC/DC converter is a board mount device with a maximum output power of 50W and an output voltage of 5V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter is RoHS compliant and has a lead-free construction. It measures 2.3 inches in length, 1.47 inches in width, and 0.5 inches in height, and weighs 2.116438 ounces. The DHS50A12-T has an isolation voltage of 3kV and is available in a package quantity of 75.
Cosel DHS50A12-T technical specifications.
| Current - Output 1 | 10A |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | DHS |
| Voltage - Output 1 | 5V |
| Weight | 2.116438oz |
| Width | 1.47inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel DHS50A12-T to view detailed technical specifications.
No datasheet is available for this part.