Power Line Filter High Attenuation 60Hz 100A 500VAC Terminal Block Flange Mount
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Current Rating | 100A |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 3 |
| Series | FT |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |