
The Cosel FTA-150-223 is a flange mount EMI filter with a capacitance of 22nF and a current rating of 150A. It has a voltage rating of 500V AC and is manufactured with lead-free materials. The filter operates at frequencies between 150 kHz and 1 MHz and features a screw termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Current Rating | 150A |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 3 |
| Series | FT |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
