The Cosel FTA-150-223-S is a 22nF EMI filter with a current rating of 150A and a leakage current of 1mA. It operates at frequencies between 150 kHz and 1 MHz and is available in a flange mount package. The filter is compliant with RoHS regulations and has a voltage rating of 500V AC. It is suitable for use in power line filtering applications.
Sign in to ask questions about the Cosel FTA-150-223-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel FTA-150-223-S technical specifications.
| Capacitance | 22nF |
| Current Rating | 150A |
| Leakage Current | 1mA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cosel FTA-150-223-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.