120W AC-DC regulated power supply module featuring a single 24V output at 5A. This hybrid board mount DC/DC converter operates with 92% efficiency across an input voltage range of 85V to 264V AC. Designed for DIN rail mounting, it offers a wide operating temperature range from -25°C to 70°C. The module measures 117mm in length, 37mm in width, and 124mm in depth, with a weight of 580g.
Checking distributor stock and pricing after the page loads.
| Depth | 124mm |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Length | 117mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Weight | 580g |
| Width | 37mm |
| RoHS | Compliant |