AC/DC Power Supply Single-OUT 24V 5A 120W
Checking distributor stock and pricing after the page loads.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 1.2(Typ)A |
| Ripple & Noise | 300mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |