This regulated AC/DC power supply from Cosel features a single output voltage of 24V with a maximum output current of 3.8A, resulting in a maximum output power of 91.2W. The supply is designed for DIN rail mounting and has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It also meets a minimum isolation voltage of 3000VAC and has a high efficiency of 91% typical. The power supply is configured as a fixed output type and has a power indicator for monitoring purposes.
Cosel KHEA90F-24-C technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 91.2W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 0.95(Typ)A |
| Ripple & Noise | 360mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel KHEA90F-24-C to view detailed technical specifications.
No datasheet is available for this part.