The Cosel KHNA60F-12-C is a regulated AC/DC power supply with a single output voltage of 12V. It has a maximum output current of 4.5A and a maximum output power of 54W. The supply is designed for use on a DIN rail and has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It features a screw terminal block input connector and a power indicator. The supply has a high efficiency of 88% and a low line regulation of 48mV.
Checking distributor stock and pricing after the page loads.
Cosel KHNA60F-12-C technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 4.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 54W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 1(Typ)A |
| Ripple & Noise | 360mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.