The Cosel KHNA60F-24 is a regulated AC/DC power supply with a single output voltage of 24V. It has a maximum output current of 2.5A and a maximum output power of 60W. The supply operates with an efficiency of 91% and features a minimum isolation voltage of 3000VAC. It has a temperature range of -20 to 70 degrees Celsius and is available with a screw terminal block input connector. The power supply has a power indicator and a fixed output type.
Checking distributor stock and pricing after the page loads.
Cosel KHNA60F-24 technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 1.1(Typ)A |
| Ripple & Noise | 360mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.