The Cosel KHNA60F-24-C is a regulated AC/DC power supply with a single output voltage of 24V. It has a maximum output current of 2.5A and a maximum output power of 60W, with an efficiency of 91% typical. The supply features 3000VAC isolation voltage and operates over a temperature range of -20 to 70°C. The input connector is a screw terminal block, and a power indicator is included. The output type is fixed, with a line regulation of 96mV and a load regulation of 150mV.
Checking distributor stock and pricing after the page loads.
Cosel KHNA60F-24-C technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 1.1(Typ)A |
| Ripple & Noise | 360mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.