The Cosel KHNA90F-12-C is a regulated AC/DC power supply with a single output voltage of 12V. It features a maximum output current of 6.8A and a maximum output power of 81.6W. The supply is designed for DIN rail mounting and has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It also meets a minimum isolation voltage of 3000VAC and has a high efficiency of 88% typ. The power supply has a screw terminal block input connector and a power indicator, and its output type is fixed.
Cosel KHNA90F-12-C technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 6.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 81.6W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 0.85(Typ)A |
| Ripple & Noise | 360mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.