The Cosel LCA100S-12-CY is a 12V 8.5A AC/DC power supply module with an output power of 102W. It has a module package with a height of 30mm and a length of 222mm. The module features 2kV isolation voltage and is available in a package quantity of 25. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-12-CY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.5A |
| Height | 30mm |
| Isolation Voltage | 2kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 102W |
| Package Quantity | 25 |
| Series | LCA |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |