The Cosel LCA100S-12-SNY is a 12V, 8.5A DC power supply module with an output power of 102W. It features a high isolation voltage of 2kV and is manufactured with lead-free materials. The module measures 45mm in height, 72mm in width, and 252mm in length, and is available in a package quantity of 20. It is part of the LCA series and is suitable for general use in power supplies.
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-12-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.5A |
| Height | 45mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 102W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 12V |
| Width | 72mm |
| RoHS | Not Compliant |
No datasheet is available for this part.