The Cosel LCA100S-15-S is a DC/DC converter module with a single output of 15V and a maximum output current of 7A. It has a high isolation voltage of 2kV and can deliver an output power of 105W. The module is packaged in a 45mm high, 72mm wide, and 252mm long module case. It is available in quantities of 20. The Cosel LCA100S-15-S is suitable for use in general AC/DC power supplies.
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-15-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7A |
| Height | 45mm |
| Isolation Voltage | 2kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 105W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 15V |
| Width | 72mm |
| RoHS | Compliant |