The Cosel LCA100S-15-SN is a 15V AC/DC power supply module with a maximum output current of 7A and an output power of 105W. It has a high isolation voltage of 2kV and is available in a package quantity of 20. The module measures 45mm in height, 72mm in width, and 252mm in length. It is lead-free and suitable for use in a variety of applications.
Cosel LCA100S-15-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7A |
| Height | 45mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 105W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 15V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA100S-15-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.