The Cosel LCA100S-24-C is a 24V 4.3A AC/DC power supply module with an output power of 103.2W. It features a high isolation voltage of 2kV and is available in a package quantity of 25. The module measures 222mm in length and 30mm in height, making it suitable for a variety of applications. The Cosel LCA100S-24-C is a lead-free product, ensuring compliance with environmental regulations.
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-24-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 30mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 25 |
| Series | LCA |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |