The Cosel LCA100S-24-GH is a 24V DC-DC converter module with an output current of 4.3A and an output power of 103.2W. It has a package quantity of 25 and is part of the LCA series. The module has a height of 30mm and a length of 222mm, with an isolation voltage of 2kV. It is designed for general use in power supplies.
Cosel LCA100S-24-GH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 30mm |
| Isolation Voltage | 2kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 25 |
| Series | LCA |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA100S-24-GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.