The Cosel LCA100S-24-H-SN is a single-output, regulated AC/DC power supply with a nominal output voltage of 24V and a maximum output current of 4.3A. It features an efficiency of 85% and a minimum isolation voltage of 2000VAC. The supply operates within a temperature range of -10°C to 60°C and is configured as a fixed output type. It has a maximum output power of 103.2W and a maximum input current of 2.5A. The power supply is equipped with a pin terminal block input connector and does not have a power indicator.
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-24-H-SN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 103.2W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 2.5(Typ)A |
| Ripple & Noise | 280mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |