The Cosel LCA100S-3-C is a 3V regulated AC/DC power supply with a maximum output current of 20A and a maximum output power of 60W. It features an open frame style and a pin terminal block input connector. The supply has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It also meets a minimum isolation voltage of 2000VAC and has a line regulation of 20mV and a load regulation of 40mV.
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-3-C technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 2.5(Typ)A |
| Ripple & Noise | 160mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |