The LCA100S-36 is a 36V 3A AC/DC power supply module with an efficiency of 85% and an output power of 108W. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The module is packaged in a lead-free module case with a weight of 370g and dimensions of 222mm in length, 62mm in width, and 30mm in height. It is RoHS compliant and has a high isolation voltage of 2kV.
Cosel LCA100S-36 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 30mm |
| Efficiency | 85% |
| Height | 30mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 108W |
| Output Voltage | 36V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LCA |
| Voltage - Output 1 | 36V |
| Weight | 370g |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA100S-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.