The Cosel LCA100S-36-C is a 36V 3A AC/DC regulated power supply with an open frame style. It has a maximum output power of 108W and an efficiency of 85% typical. The supply has a minimum isolation voltage of 2000VAC and operates between -10°C and 60°C. It is not configurable and is not intended for medical applications.
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-36-C technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 108W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 144mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 240mV |
| Maximum Input Current | 2.5(Typ)A |
| Ripple & Noise | 300mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |