Cosel LCA100S-36-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Height | 45mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 108W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 36V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA100S-36-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.