The Cosel LCA100S-36-SNY is an AC/DC power supply with a single 36V output capable of delivering 3A of current and 108W of output power. It features a module package with a height of 45mm, length of 252mm, and width of 72mm. The supply offers 2kV of isolation voltage, making it suitable for applications requiring high electrical safety. The LCA100S-36-SNY is available in a package quantity of 20 units.
Cosel LCA100S-36-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Height | 45mm |
| Isolation Voltage | 2kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 108W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 36V |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA100S-36-SNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.