The Cosel LCA100S-48 is a DC/DC converter with a single output of 48V and a maximum output current of 2.2A, resulting in an output power of 105.6W. It has an efficiency of 85% and an isolation voltage of 2kV. The module has a package quantity of 25 and is RoHS compliant. It operates within a temperature range of -10°C to 60°C and has a weight of 370g. The dimensions are 222mm in length, 62mm in width, and 30mm in height, with a depth of 30mm.
Cosel LCA100S-48 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.2A |
| Depth | 30mm |
| Efficiency | 85% |
| Height | 30mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 105.6W |
| Output Voltage | 48V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LCA |
| Voltage - Output 1 | 48V |
| Weight | 370g |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA100S-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.