AC/DC Power Supply Single-OUT 48V 2.2A 105.6W 11-Pin
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-48-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.2A |
| Height | 45mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 105.6W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 48V |
| Width | 72mm |
| RoHS | Compliant |