AC/DC Power Supply Single-OUT 48V 2.2A 105.6W 11-Pin
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-48-SNG technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.2A |
| Maximum Output Power | 105.6W |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |