The Cosel LCA100S-5 is a 5V 20A 100W panel mount AC/DC power supply with 2kV isolation voltage and 25 units per package. It is RoHS compliant and lead free. The power supply has a height of 30mm and a length of 222mm.
Cosel LCA100S-5 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 20A |
| Height | 30mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LCA |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA100S-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.