Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LCA100S-5-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LCA100S-5-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 30mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 25 |
| Series | LCA |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA100S-5-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.