AC/DC Power Supply Single-OUT 5V 20A 100W 13-Pin
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-5-CG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 30mm |
| Isolation Voltage | 2kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 25 |
| Series | LCA |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |