The Cosel LCA100S-5-M is a 5V DC power module with a maximum output current of 20A and a maximum output power of 100W. It has a package quantity of 25 units and is available in a module package. The module has a height of 30mm and a length of 222mm. It is designed for use in applications requiring high power output and has an isolation voltage of 2kV. The LCA100S-5-M is a lead-free product.
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-5-M technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 30mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 25 |
| Series | LCA |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |