The Cosel LCA100S-5-S is a regulated AC/DC power supply with a single output voltage of 5V and a maximum output current of 20mA. It has a maximum output power of 100W and an efficiency of 79% typical. The supply is enclosed in style and has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It is not configurable and is not intended for medical applications. The input connector type is a pin terminal block and there is no power indicator. The output type is fixed and the load regulation is 40mV.
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-5-S technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 2.5(Typ)A |
| Ripple & Noise | 160mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |