The Cosel LCA100S-5-SNG is a 5V AC/DC power supply module with a maximum output current of 20A and output power of 100W. It features a module package with dimensions of 45mm height, 72mm width, and 252mm length. The module is isolated to 2kV and is lead-free. It is available in a package quantity of 20 units.
Cosel LCA100S-5-SNG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 45mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 5V |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA100S-5-SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.