The Cosel LCA100S-5-Y is a regulated AC/DC power supply with a single output voltage of 5V and a maximum output current of 20mA. It has a maximum output power of 100W and an efficiency of 79% typical. The supply operates over a temperature range of -10 to 60 degrees Celsius and features a minimum isolation voltage of 2000VAC. The LCA100S-5-Y has a pin terminal block input connector and no power indicator. It is not configurable and not intended for medical applications.
Checking distributor stock and pricing after the page loads.
Cosel LCA100S-5-Y technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 2.5(Typ)A |
| Ripple & Noise | 160mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |