Switching Power Supplies AC/DC PS(Open frame)
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Height | 23mm |
| Isolation Voltage | 2kV |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 50 |
| Series | LCA |
| Voltage - Output 1 | 15V |
| Width | 50mm |
| RoHS | Not Compliant |