Cosel LDA100W-12 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Current - Output 1 | 8.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 102W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LDA |
| Voltage - Output 1 | 12V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDA100W-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.