The Cosel LDA100W-12-R is a 12V AC/DC power supply module with an output current of 8.5A and a maximum output power of 102W. It is packaged in a module format with dimensions of 35mm in height, 222mm in length, and 62mm in width. The module features a high isolation voltage of 3kV and is designed with lead-free materials. It is available in a package quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-12-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 102W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 12V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.