The Cosel LDA100W-12-RY is an AC/DC power supply with a single 12V output at 8.5A, delivering 102W of power. It features a module package with a height of 35mm, length of 222mm, and width of 62mm. The supply is isolated to 3kV, making it suitable for high-reliability applications. It is available in quantities of 25.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-12-RY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 102W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 12V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.