The LDA100W-12-S is a 12V 8.5A DC-DC converter module with an output power of 102W and an isolation voltage of 3kV. It has a package quantity of 20 and is part of the LDA series. The module measures 222mm in length, 62mm in width, and 35mm in height. It is designed for general use in power supplies.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-12-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 102W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 12V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.