Switching Power Supplies AC/DC PS(Open frame)
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-12-V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 102W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 12V |
| Width | 62mm |
| RoHS | Compliant |
No datasheet is available for this part.