The Cosel LDA100W-15-CY is a single-output, regulated AC/DC power supply with an output voltage of 15V and a maximum output current of 6.7A. It has a maximum output power of 100.5W and an efficiency of 82% typical. The supply operates over a temperature range of -10°C to 60°C and features a minimum isolation voltage of 3000VAC. It is configured as a fixed output type and has a line regulation of 60mV and a load regulation of 120mV. The input connector is a pin terminal block and the power indicator is not available.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-15-CY technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 6.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100.5W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 60mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 2.4(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.